The MC100LVEL56DWR2 is a dual multiplexer with 20 terminals, operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.8V and 3V, respectively. The device has a propagation delay of 0.62ns and a maximum power supply current of 24mA. It is available in a SOP20 package with a width of 7.5mm and a length of 12.8mm.
Onsemi MC100LVEL56DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER |
| Family | 100LVEL |
| Propagation Delay (tpd) | 0.62 |
| Prop. Delay@Nom-Sup | 0.64 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 24 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100LVEL56DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.