
This 2:1 multiplexer IC features a 3.3V supply voltage, operating between 3V and 3.8V. It offers a fast 0.57ns propagation delay and supports a dual supply type. The component is surface mountable in an SOIC N package, with 2 input lines and 1 output line. It is halogen-free, lead-free, and RoHS compliant, with a temperature range of -40°C to 85°C.
Onsemi MC100LVEL58DG technical specifications.
| Package/Case | SOIC N |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.57ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Type | Dual |
| Supply Voltage-Nom | 3.8V |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL58DG to view detailed technical specifications.
No datasheet is available for this part.
