
The MC100LVEL58DR2 is a single dual SPDT logic mux with 2 independent input lines and 1 output line. It operates over a temperature range of -40°C to 85°C and is supplied by a dual 3V to 3.8V power source. The device is packaged in a SO-8 package and is available in quantities of 2500 per reel. The propagation delay is 0.57ns. This device is not RoHS compliant.
Onsemi MC100LVEL58DR2 technical specifications.
| Package/Case | SO |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.57ns |
| RoHS Compliant | No |
| Series | 100LVEL |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100LVEL58DR2 to view detailed technical specifications.
No datasheet is available for this part.