
2:1 Multiplexer IC, SPDT, featuring 2 input lines and 1 output line. Operates with a 3V to 3.8V dual supply voltage and offers a propagation delay of 0.57ns. This surface mount component is housed in a SOIC-8 narrow body package, supplied on a 2500-piece tape and reel. It supports output currents of -50mA (high level) and 50mA (low level), with a maximum operating temperature of 85°C and a minimum of -40°C. The device is RoHS compliant and halogen-free.
Onsemi MC100LVEL58DR2G technical specifications.
| Package/Case | SO |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.57ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL58DR2G to view detailed technical specifications.
No datasheet is available for this part.
