
2:1 ECL Multiplexer, 3.3V, featuring 2 input lines and 1 output line. Surface mountable in an 8-pin TSSOP package (3.0x3.0x0.95 mm), this device offers a propagation delay of 0.57ns. Operating across a temperature range of -40°C to 85°C with a supply voltage between 3V and 3.8V, it provides independent circuits with low and high-level output currents of 50mA and -50mA respectively. This RoHS and Halogen Free component is supplied in a 100-unit rail/tube.
Onsemi MC100LVEL58DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.57ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL58DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.