Onsemi MC100LVEL59DW technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Input Lines | 2 |
| Number of Inputs | 6 |
| Number of Output Lines | 1 |
| Number of Outputs | 3 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.69ns |
| Quiescent Current | 27mA |
| RoHS Compliant | No |
| Series | 100LVEL |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100LVEL59DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.