
The MC100LVEL90DWR2G is a 3-bit 3-channel translator from Onsemi. It operates at a maximum supply voltage of 3.8V and a maximum operating temperature of 85°C. The device is packaged in a SOIC W package and is lead free and RoHS compliant. The translator has a propagation delay of 0.67ns and a turn-on delay time of 710ps.
Onsemi MC100LVEL90DWR2G technical specifications.
| Package/Case | SOIC W |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.67ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Technology | ECL |
| Turn-On Delay Time | 710ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL90DWR2G to view detailed technical specifications.
No datasheet is available for this part.
