
1-bit unidirectional LVTTL/LVCMOS to Differential LVPECL translator IC, featuring a 0.45ns propagation delay and 490ps turn-on delay. Operates with a 3V to 3.6V supply voltage range, nominal 3.3V, and draws 28mA supply current. Housed in a narrow SOIC-8 surface mount package, this halogen-free, lead-free, and RoHS compliant component offers -50mA high-level and 50mA low-level output current. Suitable for operation between -40°C and 85°C.
Onsemi MC100LVELT20DG technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVELT |
| Supply Current | 28mA |
| Supply Voltage-Nom | 3.6V |
| Technology | ECL |
| Turn-On Delay Time | 490ps |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVELT20DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
