The MC100LVELT20DR2G is a 1-channel translator from Onsemi, operating between -40°C and 85°C. It has a propagation delay of 0.45ns and can handle high-level output currents of up to -50mA and low-level output currents of up to 50mA. The device is RoHS compliant and packaged in a SOIC package, suitable for surface mount applications.
Onsemi MC100LVELT20DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.45ns |
| RoHS Compliant | Yes |
| Series | 100LVELT |
| Technology | ECL |
| Turn-On Delay Time | 490ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVELT20DR2G to view detailed technical specifications.
No datasheet is available for this part.
