
Dual LVTTL/LVCMOS to Differential LVPECL Translator, SOIC-8 package. Features 2-bit, 2-channel translation with 4 outputs. Operates from a 3V to 3.8V supply voltage with a typical 3.3V operating voltage. Achieves a maximum operating frequency of 350MHz with a propagation delay of 0.6ns. Surface mountable, halogen-free, and lead-free.
Onsemi MC100LVELT22DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| Operating Frequency-Max | 350MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVELT |
| Supply Current | 28mA |
| Technology | ECL |
| Turn-On Delay Time | 600ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVELT22DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
