
Dual differential LVPECL to LVTTL translator, featuring 2 channels and 2 bits. This surface mount IC operates from a 3V to 3.8V supply, with a typical 3.3V operating voltage. It supports a maximum operating frequency of 180MHz and offers a propagation delay of 2.5ns. The component is RoHS compliant, halogen-free, and lead-free, packaged in a SOIC-8 narrow body on a 2500-piece tape and reel.
Onsemi MC100LVELT23DR2G technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Frequency-Max | 180MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | 100LVELT |
| Technology | ECL |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVELT23DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
