
Dual differential LVPECL to LVTTL translator IC, featuring 2 channels and 2 bits. Operates with a 3V to 3.8V supply voltage, ideal for 3.3V systems. Offers a maximum operating frequency of 180MHz with a propagation delay of 2.5ns. Packaged in a compact 3.1mm x 3.1mm x 0.95mm TSSOP, surface mountable, and RoHS compliant.
Onsemi MC100LVELT23DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Operating Frequency-Max | 180MHz |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVELT |
| Technology | ECL |
| Turn-On Delay Time | 2.5ns |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVELT23DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.