Onsemi MC100LVELT23MNRG technical specifications.
| Package/Case | DFN EP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | MC100LVELT23 |
| Technology | ECL |
| Turn-On Delay Time | 2.5ns |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVELT23MNRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
