
High-performance 3GHz clock driver featuring 10 differential outputs. This surface mount IC operates from a 2.375V to 3.8V supply, with a nominal 3.8V, and accepts LVDS inputs. Delivering a 0.59ns propagation delay, this halogen-free and lead-free component is housed in a 7mm x 7mm x 1.45mm LQFP package. Designed for logic interface applications, it offers a 90mA supply current.
Onsemi MC100LVEP111FAG technical specifications.
| Package/Case | LQFP |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Input | LVDS |
| Input Current | 90mA |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 7mm |
| Logic Function | Clock |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 0.59ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Current | 90mA |
| Supply Voltage-Nom | 3.8V |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.59ns |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEP111FAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
