
10-output ECL/PECL/HSTL clock driver featuring a 3000 MHz maximum input frequency. This surface-mount integrated circuit operates with ECL, PECL, and HSTL input logic levels and ECL/PECL output logic levels. Housed in a 32-pin LQFP package with gull-wing leads, it measures 7x7x1.45mm with a 0.8mm pin pitch. The device supports a wide operating supply voltage range of -3.8V to 3.8V and operates from -40°C to 85°C.
Onsemi MC100LVEP111FAR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBA |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 10 |
| Output Logic Level | ECL|PECL |
| Input Logic Level | ECL|HSTL|PECL |
| Maximum Input Frequency | 3000(Typ)MHz |
| Min Operating Supply Voltage | -2.375|2.375V |
| Max Operating Supply Voltage | -3.8|3.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC100LVEP111FAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.