
Onsemi MC100LVEP111MNG technical specifications.
| Package/Case | QFN |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | ECL |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVE |
| Supply Current | 90mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEP111MNG to view detailed technical specifications.
No datasheet is available for this part.
