
High-performance clock buffer and driver featuring a 1:2 differential fanout capability. Operates at frequencies up to 3GHz with a maximum input voltage of 2.42V. This surface mount component, housed in a narrow SOIC-8 package, offers four outputs and a propagation delay of 0.31ns. It supports a supply voltage range of 2.375V to 3.8V and is RoHS compliant.
Onsemi MC100LVEP11DG technical specifications.
| Package/Case | SOIC |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 42mA |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.31ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Voltage-Nom | 3.8V |
| Turn-On Delay Time | 0.36ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEP11DG to view detailed technical specifications.
No datasheet is available for this part.
