
The MC100LVEP16DG is a single receiver bus transceiver from Onsemi, operating within a temperature range of -40°C to 85°C. It features a maximum frequency of 4GHz and a supply voltage of 3.8V. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations. The transceiver has a supply current of 36mA and is available in a rail/tube packaging format.
Onsemi MC100LVEP16DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Frequency | 4GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Current | 36mA |
| Supply Voltage-Nom | 3.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEP16DG to view detailed technical specifications.
No datasheet is available for this part.
