
High-performance clock buffer and driver IC featuring a maximum frequency of 2.8GHz. This surface mount component operates from a 2.375V to 3.8V supply voltage, with a nominal 3.3V. It supports CML input logic and provides three outputs for clock generation with a maximum duty cycle of 50%. The device is halogen-free, lead-free, and RoHS compliant, packaged in a 16-lead SOIC for rail/tube distribution.
Onsemi MC100LVEP34DG technical specifications.
| Package/Case | SOIC |
| Frequency | 2.8GHz |
| Halogen Free | Halogen Free |
| Input | CML |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Duty Cycle | 50% |
| Max Frequency | 2.8GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Current | 50mA |
| Supply Voltage-Nom | 3.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEP34DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.