The MC10141FN is a 20-pin quad 4-bit parallel in/out shift register from Onsemi. It operates over a temperature range of -30°C to 85°C and features a propagation delay of 3.8ns. The device has a maximum frequency of 150MHz and is available in a 20-pin LCC package. The MC10141FN is a logic IC type with a parallel in parallel out configuration and a positive edge trigger. It is designed for use in a variety of applications requiring high-speed data transfer and processing.
Onsemi MC10141FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 10K |
| Propagation Delay (tpd) | 3.8 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 150 |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10141FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.