The MC10158FN is a quad multiplexer from Onsemi with a maximum operating temperature of 85C and a minimum operating temperature of -30C. It has 20 terminals and a pin count of 20. The device has a propagation delay of 3 and 4.8 units, and a power supply current of up to 53mA. It is packaged in a 20-pin LCC package.
Onsemi MC10158FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 10K |
| Propagation Delay (tpd) | 3 |
| Prop. Delay@Nom-Sup | 4.8 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 53 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10158FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.