Onsemi MC10162FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | 10K |
| Propagation Delay (tpd) | 6 |
| Prop. Delay@Nom-Sup | 6.4 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 84 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10162FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.