Onsemi MC10188FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 6 |
| Temperature Grade | OTHER |
| Logic IC Type | BUFFER |
| Family | 10K |
| Propagation Delay (tpd) | 3.5 |
| Number of Bits | 6 |
| Prop. Delay@Nom-Sup | 3.9 |
| Output Polarity | TRUE |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 46 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10188FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.