
ECL 8-bit synchronous binary counter, designed for high-speed digital applications. Features positive edge clock triggering and asynchronous reset for precise control. Operates with a maximum frequency of 900MHz, supporting up to 8 input and 8 output lines. Housed in a 28-lead PLCC surface-mount package, this component offers a wide operating supply voltage range from 4.2V to 5.7V. RoHS compliant and lead-free, it ensures environmental responsibility alongside robust performance.
Onsemi MC10E016FNG technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 900MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 900MHz |
| Max Input Voltage | 4.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Voltage-Nom | 5.7V |
| Sync/Async | Synchronous |
| Technology | ECL |
| Turn-On Delay Time | 0.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E016FNG to view detailed technical specifications.
No datasheet is available for this part.
