Onsemi MC10E101FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.6ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10E |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E101FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.