
ECL Quint 2-Input AND/NAND Gate, featuring 5 independent 2-input NAND gates. Operates with a supply voltage range of 4.2V to 5.7V and offers a typical propagation delay of 0.6ns. Designed for surface mount applications in a 28-lead PLCC package, this component boasts halogen-free and lead-free construction. It supports output currents of up to 50mA (both high and low level) and functions across an operating temperature range of -40°C to 85°C.
Onsemi MC10E104FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Elements | 5 |
| Number of Gates | 5 |
| Number of Inputs | 10 |
| Output Current | 50mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.6ns |
| Quiescent Current | 38mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10E |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E104FNG to view detailed technical specifications.
No datasheet is available for this part.
