Onsemi MC10E111FNR2 technical specifications.
| Package/Case | PLCC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.68ns |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E111FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
