
The MC10E112FNG is an 8-bit inverting buffer with 4 inputs and 8 outputs. It operates over a temperature range of 0°C to 85°C and is packaged in a lead-free PLCC-28 package. The device has a propagation delay of 0.75ns and is RoHS compliant. It can handle a maximum supply voltage of 5.7V and a minimum supply voltage of 4.2V.
Onsemi MC10E112FNG technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.75ns |
| RoHS Compliant | Yes |
| Series | 10E |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E112FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
