
Surface mount quint differential line receiver, featuring a 28-pin PLCC package with J-lead configuration. This integrated circuit operates with a single 5V supply (4.2V to 5.7V range) and has a maximum supply current of 35mA. The plastic lead-frame SMT package measures 11.58mm by 11.58mm with a 3.69mm minimum height and 1.27mm pin pitch. Operating temperature range is 0°C to 85°C.
Onsemi MC10E116FN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 11.58(Max) |
| Package Height (mm) | 3.69(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AB |
| Number of Receivers | 5 |
| Receiver Signal Type | Differential |
| Function | Line Receiver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.2V |
| Maximum Single Supply Voltage | 5.7V |
| Maximum Supply Current | 35mA |
| Number of Receiver Enables | 0 |
| Driving Mode | No |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC10E116FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.