
This 5-bit bus receiver is a surface-mount device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 4.2V to 5.7V and has a supply current of 35mA. The device is compliant with RoHS regulations and is packaged in a rail or tube format.
Onsemi MC10E116FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Circuits | 1 |
| Number of Receivers | 5 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E116FNG to view detailed technical specifications.
No datasheet is available for this part.
