ECL 4-Bit D Flip-Flop, designed for high-speed digital applications. Features positive edge clock triggering and a maximum operating frequency of 1.4 GHz. This surface-mount component offers 4 bits of data storage with single-ended inputs and non-inverting outputs. Operates within a supply voltage range of 4.2V to 5.7V, with a typical propagation delay of 0.675ns. Packaged in a 28-lead PLCC, this RoHS and Halogen Free integrated circuit is suitable for demanding electronic designs.
Onsemi MC10E131FNG technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Halogen Free | Halogen Free |
| Height | 4.06mm |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Frequency | 1.4 GHz |
| Output Current | 50mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.675ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Current | 70mA |
| Technology | ECL |
| Turn-On Delay Time | 500ps |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E131FNG to view detailed technical specifications.
No datasheet is available for this part.
