Positive edge-triggered D-type flip-flop, featuring complementary outputs and four independent circuits. This ECL logic IC operates at frequencies up to 1.4GHz with a propagation delay of 0.675ns and turn-on delay of 500ps. Designed for surface mounting, it utilizes a PLCC package and supports a supply voltage range of 4.2V to 5.7V, with output currents of 50mA high and 50mA low. Operating temperature range is 0°C to 85°C.
Onsemi MC10E131FNR2 technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.675ns |
| RoHS Compliant | No |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 500ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E131FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.