ECL 4-Bit D Flip-Flop, designed for surface mount applications in a 28-lead PLCC package. This integrated circuit features four independent D-type flip-flops, each with a single-ended input and non-inverting output. Operating with a positive edge clock trigger, it offers a maximum propagation delay of 0.675ns and a turn-on delay time of 0.875ns. The device supports a supply voltage range of 4.2V to 5.7V and operates within a temperature range of 0°C to 85°C. This component is RoHS compliant and halogen-free, supplied in a 500-piece tape and reel.
Onsemi MC10E131FNR2G technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.675ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | ECL |
| Turn-On Delay Time | 0.875ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E131FNR2G to view detailed technical specifications.
No datasheet is available for this part.