The MC10E137FNR2G is an 8-bit counter from Onsemi with a propagation delay of 4.95ns. It operates over a temperature range of 0°C to 85°C and is packaged in a surface mount PLCC package. The device is RoHS compliant and features a halogen-free and lead-free construction.
Onsemi MC10E137FNR2G technical specifications.
| Package/Case | PLCC |
| Direction | Up, Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.95ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 10E |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E137FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
