
ECL 9-bit unidirectional shift register, designed for surface mount applications in a 28-lead PLCC package. Features a maximum operating frequency of 900MHz and a propagation delay of 1ns. Operates with a supply voltage range of 4.2V to 5.7V, with a nominal 5V. This component is halogen-free, lead-free, and RoHS compliant, suitable for operation between 0°C and 85°C.
Onsemi MC10E142FNG technical specifications.
| Package/Case | PLCC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Frequency | 900MHz |
| Max Input Voltage | 4.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Voltage-Nom | 5.7V |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E142FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
