
5-bit 2:1 multiplexer latch, a surface mount logic IC featuring 10 inputs and 5 outputs. This non-inverting component operates with a dual supply voltage range of 4.2V to 5.7V and offers a fast 0.8ns propagation delay. Designed for high-speed applications, it provides independent circuits with a high level output current of -50mA and a low level output current of 50mA. The device is RoHS compliant, halogen-free, and packaged in a 28-lead PLCC for tube/rail distribution.
Onsemi MC10E154FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Logic Function | Multiplexer, Latch |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Input Lines | 1 |
| Number of Inputs | 10 |
| Number of Output Lines | 1 |
| Number of Outputs | 5 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E154FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
