5-bit 2:1 multiplexer latch, ECL logic IC, featuring 10 inputs and 5 outputs. Surface mount PLCC package with 0.8ns propagation delay. Operates with dual supply voltages from 4.2V to 5.7V, offering ±50mA output current. Halogen-free and lead-free construction, suitable for 0°C to 85°C operation.
Onsemi MC10E154FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Latch |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Input Lines | 1 |
| Number of Inputs | 10 |
| Number of Output Lines | 1 |
| Number of Outputs | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E154FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.