Onsemi MC10E155FN technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 12 |
| Number of Output Lines | 1 |
| Number of Outputs | 6 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.7ns |
| RoHS Compliant | No |
| Series | 10E |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E155FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.