
9-bit ECL D-type latch with parity, featuring a 28-lead PLCC surface mount package. Operates with a supply voltage range of 4.2V to 5.7V, offering a maximum propagation delay of 975ps and a turn-on delay time of 800ps. This halogen-free, lead-free component includes 3 independent circuits, each with 2 input lines and 3 output lines. RoHS compliant and designed for a temperature range of 0°C to 85°C.
Onsemi MC10E175FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 975ps |
| Quiescent Current | 110mA |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Current | 132mA |
| Technology | ECL |
| Turn-On Delay Time | 800ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E175FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
