9-bit ECL D-type latch with parity, featuring 5.0V operation and a propagation delay of 975ps. This surface-mount PLCC package integrates 3 independent circuits, each with 1 element, 2 input lines, and 3 output lines. Operating within a 4.2V to 5.7V supply voltage range, this halogen-free, lead-free component offers a non-inverting polarity and a maximum operating temperature of 85°C. Supplied in a 500-piece tape and reel, it is RoHS compliant.
Onsemi MC10E175FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 975ps |
| Quiescent Current | 110mA |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Current | 132mA |
| Technology | ECL |
| Turn-On Delay Time | 800ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E175FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.