Onsemi MC10E195FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Taps/Steps | 128 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10E |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E195FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.