
The MC10E411FNG is a surface mount clock buffer IC from Onsemi with a maximum operating temperature of 85°C and a propagation delay of 0.68ns. It operates within a supply voltage range of 4.5V to 5.5V and has a nominal supply current of 55mA. This lead-free, plastic LCC-28 packaged IC is RoHS compliant and features a frequency of up to 700MHz. The device is suitable for use in applications where high-speed clocking is required, with a turn-on delay time of 0.85ns.
Onsemi MC10E411FNG technical specifications.
| Package/Case | PLCC |
| Frequency | 700MHz |
| Input | ECL |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 55mA |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.68ns |
| RoHS Compliant | Yes |
| Series | 10E |
| Turn-On Delay Time | 0.85ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E411FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
