
The MC10E411FNR2 is a 700MHz clock buffer with 18 outputs, operating from 4.5V to 5.5V. It features a propagation delay of 0.68ns and a turn-on delay time of 0.85ns. This device is designed for use in ECL input applications and is packaged in a 28-pin PLCC. The MC10E411FNR2 is not RoHS compliant and contains lead, making it a non-lead-free component. It is rated for operation over a temperature range of 0°C to 85°C.
Onsemi MC10E411FNR2 technical specifications.
| Package/Case | PLCC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.68ns |
| RoHS Compliant | No |
| Series | 10E |
| Turn-On Delay Time | 0.85ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E411FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.