
The MC10E416FNG is a 5-bit receiver integrated circuit from Onsemi. It is packaged in a lead-free, plastic LCC-28 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 85°C and can handle supply voltages between 4.2V and 5.7V. The MC10E416FNG is compliant with RoHS regulations and is halogen free.
Onsemi MC10E416FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Receivers | 5 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Current | 186mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E416FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
