
Triple positive edge-triggered D flip-flop with complementary outputs, operating at up to 1.1GHz. Features differential inputs and outputs, with 50mA high and low level output current. This ECL technology component is surface mountable in a PLCC package, offering a 0.85ns propagation delay and 700ps turn-on delay. Designed for a supply voltage range of 4.2V to 5.7V, with an operating temperature range of 0°C to 85°C.
Onsemi MC10E431FNR2 technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| High Level Output Current | 50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.85ns |
| RoHS Compliant | No |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 700ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E431FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.