ECL 3-Bit Differential Flip-Flop, designed for high-speed digital applications. This D-type flip-flop operates at a maximum frequency of 1.1GHz, featuring positive edge clock triggering and differential inputs. It offers a propagation delay of 0.85ns and is housed in a 28-lead PLCC surface-mount package. The component supports a supply voltage range of 4.2V to 5.7V and operates within a temperature range of 0°C to 85°C.
Onsemi MC10E431FNR2G technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Halogen Free | Halogen Free |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Max Frequency | 1.1GHz |
| Max Input Voltage | 4.16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.85ns |
| Quiescent Current | 132mA |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Voltage-Nom | 5.7V |
| Technology | ECL |
| Turn-On Delay Time | 0.975ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E431FNR2G to view detailed technical specifications.
No datasheet is available for this part.