
High-speed, positive edge-triggered D-type flip-flop with true output, operating at 1.1GHz. Features differential inputs and 6 bits of data storage per element, with two independent circuits. Delivers 50mA high and low level output current, with a propagation delay of 1.05ns and turn-on delay of 625ps. Designed for surface mount with a PLCC package, operating from 4.2V to 5.7V supply voltage and a temperature range of 0°C to 85°C.
Onsemi MC10E451FNR2 technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| High Level Output Current | 50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.05ns |
| RoHS Compliant | No |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 625ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E451FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.