
ECL Triple Differential 2:1 Multiplexer, designed for surface mount applications in a PLCC package. This integrated circuit features three independent 2:1 multiplexer circuits, each with SPDT throw configuration. It operates with a dual supply voltage range of 4.2V to 5.7V, offering a propagation delay of 0.7ns. The device supports a high level output current of -50mA and a low level output current of 50mA, with a maximum operating temperature of 85°C. This RoHS and Halogen Free component is supplied in tape and reel packaging.
Onsemi MC10E457FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Input Lines | 2 |
| Number of Inputs | 6 |
| Number of Output Lines | 1 |
| Number of Outputs | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E457FNR2G to view detailed technical specifications.
No datasheet is available for this part.