
Surface mount 2-input differential AND/NAND gate, operating from a 4.2V to 5.7V supply. Features 0.39ns propagation delay and 50mA output current. This ECL logic IC is housed in a halogen-free, lead-free SOIC-N package.
Onsemi MC10EL05DG technical specifications.
| Package/Case | SOIC N |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.39ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EL |
| Supply Voltage-Nom | 5.7V |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL05DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
