Onsemi MC10EL05DT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.39ns |
| Quiescent Current | 18mA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EL05DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
